DKFP-H22H-082P | SCHURTER
Suppressor choke, 2.7 mH, 8 A, DKFP-H22H-082P
Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 26 Weeks
Fixed inductor, DKFP-H22H-082P, SCHURTER
The DKFP-H22H-082P is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- THT-terminals
- High inductance and compact dimensions
- Multiple pin configurations
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 2.7 mH | |
| DC current | 8 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 22 mΩ | |
| Length | 43 mm | |
| Width | 42 mm | |
| Height | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LK |
| MSL | MSL 1 |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |