DKFS-6248-0102 | SCHURTER
Suppressor choke, SMD, 2 mH, 0.9 A, DKFS-6248-0102
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Suppressor inductor, DKFS-6248-0102, SCHURTER
The DKFS-6248-0102 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- SMD-terminals
- Vertical and horizontal version
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
Ausführung | Entstördrossel | |
Bauform | SMD | |
Breite | 10.7 mm | |
Gleichstrom | 0.9 A | |
Gleichstromwiderstand | 240 mΩ | |
Höhe | 11 mm | |
Induktivität | 2 mH | |
Länge | 13.5 mm | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | LK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |