DKFS-6248-02D5 | SCHURTER

Suppressor choke, SMD, 0.5 mH, 2 A, DKFS-6248-02D5

Order No.: 59P8888
EAN: 4099889002539
MPN:
DKFS-6248-02D5
Series: DKFS
SCHURTER
DKFS-6248-02D5 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
3.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
352 pcs.
3.3558 €

Suppressor inductor, DKFS-6248-02D5, SCHURTER

The DKFS-6248-02D5 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • SMD-terminals
  • Vertical and horizontal version

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Ausführung Entstördrossel
Bauform SMD
Breite 10.7 mm
Gleichstrom 2 A
Gleichstromwiderstand 50 mΩ
Höhe 11 mm
Induktivität 0.5 mH
Länge 13.5 mm
Toleranz -30/+50 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes