DKFS-B22B-D439 | SCHURTER
Suppressor choke, SMD, 39 mH, 0.4 A, DKFS-B22B-D439
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.2245 €
50 pcs.
3.8080 €
100 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, DKFS-B22B-D439, SCHURTER
The DKFS-B22B-D439 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- SMD-terminals
- Vertical and horizontal version
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
Ausführung | Entstördrossel | |
Bauform | SMD | |
Breite | 10.7 mm | |
Gleichstrom | 0.4 A | |
Gleichstromwiderstand | 1286 mΩ | |
Höhe | 11 mm | |
Induktivität | 39 mH | |
Länge | 13.5 mm | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | LK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |