DKFS-B22B-D527 | SCHURTER

Suppressor choke, SMD, 27 mH, 0.5 A, DKFS-B22B-D527

Order No.: 59P8891
EAN: 4099889002560
MPN:
DKFS-B22B-D527
Series: DKFS
SCHURTER
DKFS-B22B-D527 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.2245 €
50 pcs.
3.8080 €
100 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, DKFS-B22B-D527, SCHURTER

The DKFS-B22B-D527 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • SMD-terminals
  • Vertical and horizontal version

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Ausführung Entstördrossel
Bauform SMD
Breite 10.7 mm
Gleichstrom 0.5 A
Gleichstromwiderstand 841 mΩ
Höhe 11 mm
Induktivität 27 mH
Länge 13.5 mm
Toleranz -30/+50 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes