DKIH-3237-1010-NK | SCHURTER

Suppressor choke, radial, 6.9 mH, 10 A, DKIH-3237-1010-NK

Order No.: 59P8893
EAN: 4099889002584
MPN:
DKIH-3237-1010-NK
Series: DKIH-1
DKIH-3237-1010-NK SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
22.4553 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
22.46 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4553 €
10 pcs.
20.6584 €
25 pcs.
19.0043 €
50 pcs.
17.2907 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, DKIH-3237-1010-NK, SCHURTER

The DKIH-3237-1010-NK is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • SMD-terminals
  • Vertical and horizontal version

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Ausführung Entstördrossel
Bauform radial
Gleichstrom 10 A
Gleichstromwiderstand 10 mΩ
Höhe 26 mm
Induktivität 6.9 mH
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes