DKIH-3242-20D5 | SCHURTER

Suppressor choke, radial, 0.5 mH, 20 A, DKIH-3242-20D5

Order No.: 59P9704
EAN: 4099889004410
MPN:
DKIH-3242-20D5
Series: DKIH-1
DKIH-3242-20D5 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
13.6017 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
13.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.6017 €

Compensated choke, DKIH-3242-20D5, Schurter

Compensated high current choke, 1-phase, THT terminal with compact size and light weight.

Features

  • Compact size and light weight
  • Open design optimizes heat dissipation
  • Nanocrystalline (NK) or ferrite ring cores
Technical specifications
Ausführung Entstördrossel
Bauform radial
Gleichstrom 20 A
Gleichstromwiderstand 2.5 mΩ
Höhe 26 mm
Induktivität 0.5 mH
Länge 43 mm
Toleranz -30/+50 %
Logistics
Ursprungsland SK
Zolltarifnummer 85045000
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes