DKIH-3242-257K-NK | SCHURTER

Suppressor choke, radial, 2.35 mH, 25 A, DKIH-3242-257K-NK

Order No.: 59P8896
EAN: 4099889002614
MPN:
DKIH-3242-257K-NK
Series: DKIH-1
DKIH-3242-257K-NK SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
19.0281 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
19.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0281 €

Suppressor inductor, DKIH-3242-257K-NK, SCHURTER

The DKIH-3242-257K-NK is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • 3-phase choke
  • Flexible wire
  • Flange for mounting onto printed circuit board
  • THT-terminals

Applications

  • Frequency converter
  • Charge stations
  • UPS-systems
  • Switching power supplies
Technical specifications
Ausführung Entstördrossel
Bauform radial
Gleichstrom 25 A
Gleichstromwiderstand 1.6 mΩ
Höhe 26 mm
Induktivität 2.35 mH
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes