DKIH-3252-324Q-NK | SCHURTER

Suppressor choke, radial, 7.2 mH, 32 A, DKIH-3252-324Q-NK

Order No.: 59P8897
EAN: 4099889002621
MPN:
DKIH-3252-324Q-NK
Series: DKIH-1
DKIH-3252-324Q-NK SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
28.1792 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
28.18 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1792 €
10 pcs.
26.2038 €
25 pcs.
24.3712 €
50 pcs.
22.4196 €
*incl. VAT plus shipping costs
Subject to prior sale

Suppressor inductor, DKIH-3252-324Q-NK, SCHURTER

The DKIH-3252-324Q-NK is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • 3-phase choke
  • Flexible wire
  • Flange for mounting onto printed circuit board
  • THT-terminals

Applications

  • Frequency converter
  • Charge stations
  • UPS-systems
  • Switching power supplies
Technical specifications
Filter Property Value
Version suppressor choke
Inductance 7.2 mH
DC current 32 A
Tolerance -30/+50 %
DC resistance 2.3 mΩ
Design radial
Height 31 mm
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes