DKIH-3252-409M-NK | SCHURTER

Suppressor choke, radial, 4.3 mH, 40 A, DKIH-3252-409M-NK

Order No.: 59P8898
EAN: 4099889002638
MPN:
DKIH-3252-409M-NK
Series: DKIH-1
DKIH-3252-409M-NK SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
29.2264 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
29.23 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2264 €
10 pcs.
27.1796 €
25 pcs.
25.2756 €
50 pcs.
23.2526 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, DKIH-3252-409M-NK, SCHURTER

The DKIH-3252-409M-NK is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • 3-phase choke
  • Flexible wire
  • Flange for mounting onto printed circuit board
  • THT-terminals

Applications

  • Frequency converter
  • Charge stations
  • UPS-systems
  • Switching power supplies
Technical specifications
Ausführung Entstördrossel
Bauform radial
Gleichstrom 40 A
Gleichstromwiderstand 1.5 mΩ
Höhe 31 mm
Induktivität 4.3 mH
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes