DKIH-3252-506J-NK | SCHURTER

Suppressor choke, radial, 1.4 mH, 50 A, DKIH-3252-506J-NK

Order No.: 59P8899
EAN: 4099889002645
MPN:
DKIH-3252-506J-NK
Series: DKIH-1
DKIH-3252-506J-NK SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
32.1538 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
32.15 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1538 €
5 pcs.
29.9047 €
10 pcs.
27.8103 €
25 pcs.
25.5850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, DKIH-3252-506J-NK, SCHURTER

The DKIH-3252-506J-NK is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • 3-phase choke
  • Flexible wire
  • Flange for mounting onto printed circuit board
  • THT-terminals

Applications

  • Frequency converter
  • Charge stations
  • UPS-systems
  • Switching power supplies
Technical specifications
Ausführung Entstördrossel
Bauform radial
Gleichstrom 50 A
Gleichstromwiderstand 0.5 mΩ
Höhe 31 mm
Induktivität 1.4 mH
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes