DKIH-3352-1011-NK | SCHURTER
Suppressor choke, radial, 10.8 mH, 10 A, DKIH-3352-1011-NK
Unit Price (€ / pc.)
30.1784 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
30.18 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1784 €
10 pcs.
28.0602 €
25 pcs.
26.0967 €
50 pcs.
24.0142 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, DKIH-3352-1011-NK, SCHURTER
The DKIH-3352-1011-NK is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- 3-phase choke
- Flexible wire
- Flange for mounting onto printed circuit board
- THT-terminals
Applications
- Frequency converter
- Charge stations
- UPS-systems
- Switching power supplies
Technical specifications
Ausführung | Entstördrossel | |
Bauform | radial | |
Gleichstrom | 10 A | |
Gleichstromwiderstand | 7.5 mΩ | |
Höhe | 31 mm | |
Induktivität | 10.8 mH | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |