DKIH-3352-162N-NK | SCHURTER
Suppressor choke, radial, 4.4 mH, 16 A, DKIH-3352-162N-NK
Unit Price (€ / pc.)
31.9991 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
32.00 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9991 €
5 pcs.
29.7500 €
10 pcs.
27.6675 €
25 pcs.
25.4541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, DKIH-3352-162N-NK, SCHURTER
The DKIH-3352-162N-NK is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- 3-phase choke
- Flexible wire
- Flange for mounting onto printed circuit board
- THT-terminals
Applications
- Frequency converter
- Charge stations
- UPS-systems
- Switching power supplies
Technical specifications
Ausführung | Entstördrossel | |
Bauform | radial | |
Gleichstrom | 16 A | |
Gleichstromwiderstand | 3 mΩ | |
Höhe | 31 mm | |
Induktivität | 4.4 mH | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |