DKIH-3352-16D5 | SCHURTER
Suppressor choke, radial, 0.46 mH, 16 A, DKIH-3352-16D5
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Suppressor inductor, DKIH-3352-16D5, SCHURTER
The DKIH-3352-16D5 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- 3-phase choke
- Flexible wire
- Flange for mounting onto printed circuit board
- THT-terminals
Applications
- Frequency converter
- Charge stations
- UPS-systems
- Switching power supplies
Technical specifications
Ausführung | Entstördrossel | |
Bauform | radial | |
Gleichstrom | 16 A | |
Gleichstromwiderstand | 3 mΩ | |
Höhe | 31 mm | |
Induktivität | 0.46 mH | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |