DKIH-3358-32D3 | SCHURTER
Suppressor choke, radial, 0.33 mH, 32 A, DKIH-3358-32D3
Unit Price (€ / pc.)
15.3272 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Suppressor inductor, DKIH-3358-32D3, SCHURTER
The DKIH-3358-32D3 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- 3-phase choke
- Flexible wire
- Flange for mounting onto printed circuit board
- THT-terminals
Applications
- Frequency converter
- Charge stations
- UPS-systems
- Switching power supplies
Technical specifications
Ausführung | Entstördrossel | |
Bauform | radial | |
Gleichstrom | 32 A | |
Gleichstromwiderstand | 1.1 mΩ | |
Höhe | 31 mm | |
Induktivität | 0.33 mH | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |