DKIH-3358-50D7-NK | SCHURTER

Suppressor choke, radial, 0.7 mH, 50 A, DKIH-3358-50D7-NK

Order No.: 59P8910
EAN: 4099889002751
MPN:
DKIH-3358-50D7-NK
Series: DKIH-3
DKIH-3358-50D7-NK SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
46.4814 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
46.48 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4814 €
10 pcs.
42.7567 €
25 pcs.
39.3414 €
50 pcs.
35.7952 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, DKIH-3358-50D7-NK, SCHURTER

The DKIH-3358-50D7-NK is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • 3-phase choke
  • Flexible wire
  • Flange for mounting onto printed circuit board
  • THT-terminals

Applications

  • Frequency converter
  • Charge stations
  • UPS-systems
  • Switching power supplies
Technical specifications
Ausführung Entstördrossel
Bauform radial
Gleichstrom 50 A
Gleichstromwiderstand 0.4 mΩ
Höhe 31 mm
Induktivität 0.7 mH
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes