DKIP-0231-1505 | SCHURTER
Suppressor choke, 5 mH, 15 A, DKIP-0231-1505
Unit Price (€ / pc.)
31.2732 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Suppressor inductor, DKIP-0231-1505, SCHURTER
The DKIP-0231-1505 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- 3-phase choke
- Flexible wire
- Flange for mounting onto printed circuit board
- Fully potted resign
Applications
- Placed in front of frequency converter
- Stepper motor drives
- UPS-systems
- Inverter
Technical specifications
Ausführung | Entstördrossel | |
Breite | 80 mm | |
Gleichstrom | 15 A | |
Gleichstromwiderstand | 17 mΩ | |
Höhe | 50.8 mm | |
Induktivität | 5 mH | |
Länge | 80 mm | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |