DKIP-0233-5002 | SCHURTER

Suppressor choke, 2 mH, 50 A, DKIP-0233-5002

Order No.: 59P8931
EAN: 4099889002843
MPN:
DKIP-0233-5002
Series: DKIP-1
SCHURTER
DKIP-0233-5002 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
84.4067 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
84.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.4067 €

Suppressor inductor, DKIP-0233-5002, SCHURTER

The DKIP-0233-5002 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • 3-phase choke
  • Flexible wire
  • Flange for mounting onto printed circuit board
  • Fully potted resign

Applications

  • Placed in front of frequency converter
  • Stepper motor drives
  • UPS-systems
  • Inverter
Technical specifications
Ausführung Entstördrossel
Breite 120 mm
Gleichstrom 50 A
Gleichstromwiderstand 5 mΩ
Höhe 70 mm
Induktivität 2 mH
Länge 120 mm
Toleranz -30/+50 %
Logistics
Ursprungsland SK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes