DKIP-0329-1002 | SCHURTER
Suppressor choke, 2.5 mH, 10 A, DKIP-0329-1002
Unit Price (€ / pc.)
23.6572 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
23.66 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6572 €
10 pcs.
21.7651 €
25 pcs.
20.2419 €
50 pcs.
18.4212 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, DKIP-0329-1002, SCHURTER
The DKIP-0329-1002 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- 3-phase choke
- Flexible wire
- Flange for mounting onto printed circuit board
- Fully potted resign
Applications
- Placed in front of frequency converter
- Stepper motor drives
- UPS-systems
- Inverter
Technical specifications
Ausführung | Entstördrossel | |
Breite | 48 mm | |
Gleichstrom | 10 A | |
Gleichstromwiderstand | 15 mΩ | |
Höhe | 30.8 mm | |
Induktivität | 2.5 mH | |
Länge | 48 mm | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |