DKIP-0329-20D6 | SCHURTER

Suppressor choke, 0.6 mH, 20 A, DKIP-0329-20D6

Order No.: 59P8934
EAN: 4099889002874
MPN:
DKIP-0329-20D6
Series: DKIP-3
DKIP-0329-20D6 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
23.6572 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
23.66 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6572 €
10 pcs.
21.7651 €
25 pcs.
20.2419 €
50 pcs.
18.4212 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, DKIP-0329-20D6, SCHURTER

The DKIP-0329-20D6 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • 3-phase choke
  • Flexible wire
  • Flange for mounting onto printed circuit board
  • Fully potted resign

Applications

  • Placed in front of frequency converter
  • Stepper motor drives
  • UPS-systems
  • Inverter
Technical specifications
Ausführung Entstördrossel
Breite 48 mm
Gleichstrom 20 A
Gleichstromwiderstand 5 mΩ
Höhe 30.8 mm
Induktivität 0.6 mH
Länge 48 mm
Toleranz -30/+50 %
Logistics
Ursprungsland SK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes