DKIP-0331-2001 | SCHURTER

Suppressor choke, 1 mH, 20 A, DKIP-0331-2001

Order No.: 59P8937
EAN: 4099889002904
MPN:
DKIP-0331-2001
Series: DKIP-3
DKIP-0331-2001 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
33.4866 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
33.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.4866 €

Suppressor inductor, DKIP-0331-2001, SCHURTER

The DKIP-0331-2001 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • 3-phase choke
  • Flexible wire
  • Flange for mounting onto printed circuit board
  • Fully potted resign

Applications

  • Placed in front of frequency converter
  • Stepper motor drives
  • UPS-systems
  • Inverter
Technical specifications
Ausführung Entstördrossel
Breite 80 mm
Gleichstrom 20 A
Gleichstromwiderstand 8 mΩ
Höhe 50.8 mm
Induktivität 1 mH
Länge 80 mm
Toleranz -30/+50 %
Logistics
Ursprungsland SK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes