DKIP-0333-3602 | SCHURTER

Suppressor choke, 2 mH, 36 A, DKIP-0333-3602

Order No.: 59P8939
EAN: 4099889002928
MPN:
DKIP-0333-3602
Series: DKIP-3
DKIP-0333-3602 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
87.6078 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
87.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.6078 €

Suppressor inductor, DKIP-0333-3602, SCHURTER

The DKIP-0333-3602 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • 3-phase choke
  • Flexible wire
  • Flange for mounting onto printed circuit board
  • Fully potted resign

Applications

  • Placed in front of frequency converter
  • Stepper motor drives
  • UPS-systems
  • Inverter
Technical specifications
Ausführung Entstördrossel
Breite 120 mm
Gleichstrom 36 A
Gleichstromwiderstand 7.6 mΩ
Höhe 70 mm
Induktivität 2 mH
Länge 120 mm
Toleranz -30/+50 %
Logistics
Ursprungsland SK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes