DKIP-0333-5001 | SCHURTER
Suppressor choke, 1 mH, 50 A, DKIP-0333-5001
Unit Price (€ / pc.)
98.6986 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Suppressor inductor, DKIP-0333-5001, SCHURTER
The DKIP-0333-5001 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- 3-phase choke
- Flexible wire
- Flange for mounting onto printed circuit board
- Fully potted resign
Applications
- Placed in front of frequency converter
- Stepper motor drives
- UPS-systems
- Inverter
Technical specifications
Ausführung | Entstördrossel | |
Breite | 120 mm | |
Gleichstrom | 50 A | |
Gleichstromwiderstand | 4 mΩ | |
Höhe | 70 mm | |
Induktivität | 1 mH | |
Länge | 120 mm | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |