DKLP-0329-0804 | SCHURTER

Suppressor choke, 4 mH, 8 A, DKLP-0329-0804

Order No.: 59P8960
EAN: 4099889003086
MPN:
DKLP-0329-0804
Series: DKLP-3
DKLP-0329-0804 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
15.4224 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
15.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.4224 €

Suppressor inductor, DKLP-0329-0804, SCHURTER

The DKLP-0329-0804 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • 3-phase choke
  • Flexible wire
  • Flange for mounting onto printed circuit board
  • Fully potted resign

Applications

  • Placed in front of frequency converter
  • Stepper motor drives
  • UPS-systems
  • Inverter
Technical specifications
Ausführung Entstördrossel
Breite 48 mm
Gleichstrom 8 A
Gleichstromwiderstand 22 mΩ
Höhe 30.8 mm
Induktivität 4 mH
Länge 48 mm
Toleranz -30/+50 %
Logistics
Ursprungsland SK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes