DKLP-0331-0350 | SCHURTER

Suppressor choke, 50 mH, 3 A, DKLP-0331-0350

Order No.: 59P8961
EAN: 4099889003093
MPN:
DKLP-0331-0350
Series: DKLP-3
SCHURTER
DKLP-0331-0350 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
43.554 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
43.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.554 €

Suppressor inductor, DKLP-0331-0350, SCHURTER

The DKLP-0331-0350 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • 3-phase choke
  • Flexible wire
  • Flange for mounting onto printed circuit board
  • Fully potted resign

Applications

  • Placed in front of frequency converter
  • Stepper motor drives
  • UPS-systems
  • Inverter
Technical specifications
Version suppressor choke
Width 80 mm
DC current 3 A
DC resistance 260 mΩ
Height 50.8 mm
Inductance 50 mH
Length 80 mm
Tolerance -30/+50 %
Logistics
Country of origin SK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes