DKLP-0331-0520 | SCHURTER

Suppressor choke, 20 mH, 5 A, DKLP-0331-0520

Order No.: 59P8963
EAN: 4099889003116
MPN:
DKLP-0331-0520
Series: DKLP-3
DKLP-0331-0520 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
34.1292 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
34.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.1292 €

Suppressor inductor, DKLP-0331-0520, SCHURTER

The DKLP-0331-0520 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • 3-phase choke
  • Flexible wire
  • Flange for mounting onto printed circuit board
  • Fully potted resign

Applications

  • Placed in front of frequency converter
  • Stepper motor drives
  • UPS-systems
  • Inverter
Technical specifications
Ausführung Entstördrossel
Breite 80 mm
Gleichstrom 5 A
Gleichstromwiderstand 100 mΩ
Höhe 50.8 mm
Induktivität 20 mH
Länge 80 mm
Toleranz -30/+50 %
Logistics
Ursprungsland SK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes