DLF-18-0002 | SCHURTER
Linear choke, radial, 0.65 mH, 600 mA, DLF-18-0002
As an alternative, we recommend the following item:

Linear choke, THT, 0.5 mH, 600 mA, DLH-14-0001
Order No.: 59P8992
Manufacturer: SCHURTER
per pc. 3.3796 € *
*incl. VAT plus shipping costs
Linear choke, DLF-18-0002, SCHURTER
The DLF-18-0002 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Linear choke
- Inductor horizontally positioned in housing
- THT-terminals
Applications
- Smoothing RFI suppression choke
- RFI suppression choke
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
Version | Lineardrossel | |
Design | radial | |
Width | 18.2 mm | |
DC current | 600 mA | |
DC resistance | 690 mΩ | |
Height | 12.4 mm | |
Inductance | 0.65 mH | |
Length | 17.8 mm | |
Tolerance | ±15 % |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |