DLF-28-0003 | SCHURTER

Linear choke, radial, 1 mH, 1 A, DLF-28-0003

Order No.: 59P8972
EAN: 4099889003208
MPN:
DLF-28-0003
Series: DLF
DLF-28-0003 SCHURTER Fixed Inductors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Linear choke, THT, 0.2 mH, 1 A, DLH-14-0002
Linear choke, THT, 0.2 mH, 1 A, DLH-14-0002
Order No.: 59P8993
Manufacturer: SCHURTER
per pc. 3.3796 € *
*incl. VAT plus shipping costs

Linear choke, DLF-28-0003, SCHURTER

The DLF-28-0003 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Linear choke
  • Inductor horizontally positioned in housing
  • THT-terminals

Applications

  • Smoothing RFI suppression choke
  • RFI suppression choke
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Version Lineardrossel
Design radial
Width 28.3 mm
DC current 1 A
DC resistance 550 mΩ
Height 16.5 mm
Inductance 1 mH
Length 27.4 mm
Tolerance ±15 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 59P8993

Manufacturer SKU:

 DLH-14-0002

 

Available: 0 pcs. Leadtime: 40 Weeks **
3.38 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3796 €
10 pcs.
3.0464 €
50 pcs.
2.7727 €
100 pcs.
2.4871 €