DLF-28-0004 | SCHURTER
Linear choke, radial, 0.5 mH, 1.5 A, DLF-28-0004
As an alternative, we recommend the following item:

Linear choke, THT, 0.5 mH, 1.5 A, DLH-22-0004
Order No.: 59P8998
Manufacturer: SCHURTER
per pc. 2.1658 € *
*incl. VAT plus shipping costs
Linear choke, DLF-28-0004, SCHURTER
The DLF-28-0004 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Linear choke
- Inductor horizontally positioned in housing
- THT-terminals
Applications
- Smoothing RFI suppression choke
- RFI suppression choke
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
Version | Lineardrossel | |
Design | radial | |
Width | 28.3 mm | |
DC current | 1.5 A | |
DC resistance | 270 mΩ | |
Height | 16.5 mm | |
Inductance | 0.5 mH | |
Length | 27.4 mm | |
Tolerance | ±15 % |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |