DLF-28-0007 | SCHURTER
Linear choke, radial, 0.05 mH, 4.5 A, DLF-28-0007
Not suitable for new designs, LTB: 03.30.2025
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Linear choke, DLF-28-0007, SCHURTER
The DLF-28-0007 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Linear choke
- Inductor horizontally positioned in housing
- THT-terminals
Applications
- Smoothing RFI suppression choke
- RFI suppression choke
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
Version | linear choke | |
Design | radial | |
Width | 28.3 mm | |
DC current | 4.5 A | |
DC resistance | 30.5 mΩ | |
Height | 16.5 mm | |
Inductance | 0.05 mH | |
Length | 27.4 mm | |
Tolerance | ±15 % |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |