DLF-28-0008 | SCHURTER

Linear choke, radial, 0.02 mH, 7 A, DLF-28-0008

Order No.: 59P8977
EAN: 4099889003253
MPN:
DLF-28-0008
Series: DLF
SCHURTER
DLF-28-0008 SCHURTER Fixed Inductors
Image may differ

Not suitable for new designs, LTB: 03.30.2025

Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
2.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7727 €

Linear choke, DLF-28-0008, SCHURTER

The DLF-28-0008 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Linear choke
  • Inductor horizontally positioned in housing
  • THT-terminals

Applications

  • Smoothing RFI suppression choke
  • RFI suppression choke
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Version linear choke
Design radial
Width 28.3 mm
DC current 7 A
DC resistance 13 mΩ
Height 16.5 mm
Inductance 0.02 mH
Length 27.4 mm
Tolerance ±15 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes