DLFL-0125-0501 | SCHURTER
Linear/Saturating choke, radial, 1 mH, 5 A, DLFL-0125-0501
Unit Price (€ / pc.)
16.7671 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
16.77 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7671 €
10 pcs.
15.4224 €
50 pcs.
14.3514 €
100 pcs.
13.0543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Linear/Saturating choke, DLFL-0125-0501, SCHURTER
The DLFL-0125-0501 is a linear/saturating choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Linear/saturating choke
- Flexible wire
- Low noise development by using iron powder toroids instead of conventional iron lamination cores
- Fully potted resign
Applications
- Phase angle control circuits with thyristors, triacs or transistors
- The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Technical specifications
Ausführung | Linear-/Sättigungs-Drossel | |
Bauform | radial | |
Breite | 40 mm | |
Gleichstrom | 5 A | |
Gleichstromwiderstand | 120 mΩ | |
Höhe | 30.8 mm | |
Induktivität | 1 mH | |
Länge | 40 mm |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |