DLFL-0147-16D3 | SCHURTER

Linear/saturating choke, radial, 0.3 mH, 16 A, DLFL-0147-16D3

Order No.: 59P8982
EAN: 4099889003307
MPN:
DLFL-0147-16D3
Series: DLFL
DLFL-0147-16D3 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
16.1602 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
16.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.1602 €

Linear/Saturating choke, DLFL-0147-16D3, SCHURTER

The DLFL-0147-16D3 is a linear/saturating choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Linear/saturating choke
  • Flexible wire
  • Low noise development by using iron powder toroids instead of conventional iron lamination cores
  • Fully potted resign

Applications

  • Phase angle control circuits with thyristors, triacs or transistors
  • The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Technical specifications
Ausführung Linear-/Sättigungs-Drossel
Bauform radial
Breite 50 mm
Gleichstrom 16 A
Gleichstromwiderstand 25 mΩ
Höhe 45.8 mm
Induktivität 0.3 mH
Länge 50 mm
Logistics
Ursprungsland SK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes