DLFP-0147-12D5 | SCHURTER
Linear/saturating choke, THT, 0.5 mH, 12 A, DLFP-0147-12D5
Unit Price (€ / pc.)
17.7548 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Linear/Saturating choke, DLFP-0147-12D5, SCHURTER
The DLFP-0147-12D5 is a linear/saturating choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Linear/saturating choke
- Flexible wire
- Low noise development by using iron powder toroids instead of conventional iron lamination cores
- Fully potted resign
Applications
- Phase angle control circuits with thyristors, triacs or transistors
- The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Technical specifications
Ausführung | Linear-/Sättigungs-Drossel | |
Bauform | THT | |
Breite | 50 mm | |
Gleichstrom | 12 A | |
Gleichstromwiderstand | 38 mΩ | |
Höhe | 45.8 mm | |
Induktivität | 0.5 mH | |
Länge | 50 mm |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |