DLFP-0147-35C5 | SCHURTER

Linear/saturating choke, THT, 0.05 mH, 35 A, DLFP-0147-35C5

Order No.: 59P8991
EAN: 4099889003383
MPN:
DLFP-0147-35C5
Series: DLFP
DLFP-0147-35C5 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
20.8607 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
20.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.8607 €

Linear/Saturating choke, DLFP-0147-35C5, SCHURTER

The DLFP-0147-35C5 is a linear/saturating choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Linear/saturating choke
  • Flexible wire
  • Low noise development by using iron powder toroids instead of conventional iron lamination cores
  • Fully potted resign

Applications

  • Phase angle control circuits with thyristors, triacs or transistors
  • The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Technical specifications
Ausführung Linear-/Sättigungs-Drossel
Bauform THT
Breite 50 mm
Gleichstrom 35 A
Gleichstromwiderstand 5.3 mΩ
Höhe 45.8 mm
Induktivität 0.05 mH
Länge 50 mm
Logistics
Ursprungsland SK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes