DLH-14-0001 | SCHURTER

Linear choke, THT, 0.5 mH, 600 mA, DLH-14-0001

Order No.: 59P8992
EAN: 4099889003390
MPN:
DLH-14-0001
Series: DLH
DLH-14-0001 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.0464 €
50 pcs.
2.7727 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale

Linear choke, DLH-14-0001, SCHURTER

The DLH-14-0001 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Linear choke
  • Wire leads
  • Open version without socket and chassis

Applications

  • Smoothing RFI suppression choke
  • RFI suppression choke
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Ausführung Lineardrossel
Bauform THT
Breite 10.5 mm
Gleichstrom 600 mA
Gleichstromwiderstand 750 mΩ
Höhe 13.5 mm
Induktivität 0.5 mH
Länge 15 mm
Toleranz ±15 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes