DLH-22-0002 | SCHURTER
Linear choke, THT, 3 mH, 600 mA, DLH-22-0002
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Linear choke, DLH-22-0002, SCHURTER
The DLH-22-0002 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Linear choke
- Wire leads
- Open version without socket and chassis
Applications
- Smoothing RFI suppression choke
- RFI suppression choke
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
Ausführung | Lineardrossel | |
Bauform | THT | |
Breite | 13 mm | |
Gleichstrom | 600 mA | |
Gleichstromwiderstand | 1.55 Ω | |
Höhe | 24 mm | |
Induktivität | 3 mH | |
Länge | 23 mm | |
Toleranz | ±15 % |
Download
Logistics
Ursprungsland | LK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |