DLH-22-0004 | SCHURTER

Linear choke, THT, 0.5 mH, 1.5 A, DLH-22-0004

Order No.: 59P8998
EAN: 4099889003451
MPN:
DLH-22-0004
Series: DLH
DLH-22-0004 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
2.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1658 €

Linear choke, DLH-22-0004, SCHURTER

The DLH-22-0004 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Linear choke
  • Wire leads
  • Open version without socket and chassis

Applications

  • Smoothing RFI suppression choke
  • RFI suppression choke
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Ausführung Lineardrossel
Bauform THT
Breite 13 mm
Gleichstrom 1.5 A
Gleichstromwiderstand 280 mΩ
Höhe 24 mm
Induktivität 0.5 mH
Länge 23 mm
Toleranz ±15 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes