DLH-22-0006 | SCHURTER

Linear choke, THT, 0.1 mH, 3 A, DLH-22-0006

Order No.: 59P9000
EAN: 4099889003475
MPN:
DLH-22-0006
Series: DLH
DLH-22-0006 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-08-06
Leadtime: 40 Weeks **
Total Price:
2.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1658 €

Linear choke, DLH-22-0006, SCHURTER

The DLH-22-0006 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Linear choke
  • Wire leads
  • Open version without socket and chassis

Applications

  • Smoothing RFI suppression choke
  • RFI suppression choke
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Version Lineardrossel
Design THT
Width 13 mm
DC current 3 A
DC resistance 70 mΩ
Height 24 mm
Inductance 0.1 mH
Length 23 mm
Tolerance ±15 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes