DLH-22-0007 | SCHURTER

Linear choke, THT, 0.05 mH, 4.5 A, DLH-22-0007

Order No.: 59P9001
EAN: 4099889003482
MPN:
DLH-22-0007
Series: DLH
DLH-22-0007 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
2.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1658 €

Linear choke, DLH-22-0007, SCHURTER

The DLH-22-0007 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Linear choke
  • Wire leads
  • Open version without socket and chassis

Applications

  • Smoothing RFI suppression choke
  • RFI suppression choke
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Filter Property Value
Version linear choke
Inductance 0.05 mH
DC current 4.5 A
Tolerance ±15 %
DC resistance 30 mΩ
Design THT
Length 23 mm
Width 13 mm
Height 24 mm
Logistics
Property Value
Country of origin LK
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes