DLH-31-0001 | SCHURTER

Linear choke, THT, 5.5 mH, 600 mA, DLH-31-0001

Order No.: 59P9003
EAN: 4099889003505
MPN:
DLH-31-0001
Series: DLH
DLH-31-0001 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.4387 €
50 pcs.
4.0460 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale

Linear choke, DLH-31-0001, SCHURTER

The DLH-31-0001 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Linear choke
  • Wire leads
  • Open version without socket and chassis

Applications

  • Smoothing RFI suppression choke
  • RFI suppression choke
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Filter Property Value
Version linear choke
Inductance 5.5 mH
DC current 600 mA
Tolerance ±15 %
DC resistance 3.6 Ω
Design THT
Length 31.5 mm
Width 18.5 mm
Height 33 mm
Logistics
Property Value
Country of origin LK
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes