DLH-31-0004 | SCHURTER

Linear choke, THT, 0.5 mH, 2 A, DLH-31-0004

Order No.: 59P9006
EAN: 4099889003536
MPN:
DLH-31-0004
Series: DLH
DLH-31-0004 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.3078 €
50 pcs.
3.9270 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Linear choke, DLH-31-0004, SCHURTER

The DLH-31-0004 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Linear choke
  • Wire leads
  • Open version without socket and chassis

Applications

  • Smoothing RFI suppression choke
  • RFI suppression choke
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Ausführung Lineardrossel
Bauform THT
Breite 18.5 mm
Gleichstrom 2 A
Gleichstromwiderstand 300 mΩ
Höhe 33 mm
Induktivität 0.5 mH
Länge 31.5 mm
Toleranz ±15 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes