DLH-31-0007 | SCHURTER

Linear choke, THT, 0.13 mH, 4 A, DLH-31-0007

Order No.: 59P9009
EAN: 4099889003567
MPN:
DLH-31-0007
Series: DLH
SCHURTER
DLH-31-0007 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.3078 €
50 pcs.
3.9270 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Linear choke, DLH-31-0007, SCHURTER

The DLH-31-0007 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Linear choke
  • Wire leads
  • Open version without socket and chassis

Applications

  • Smoothing RFI suppression choke
  • RFI suppression choke
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Ausführung Lineardrossel
Bauform THT
Breite 18.5 mm
Gleichstrom 4 A
Gleichstromwiderstand 53 mΩ
Höhe 33 mm
Induktivität 0.13 mH
Länge 31.5 mm
Toleranz ±15 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes