DS1-25-0002 | SCHURTER

Storage choke, radial, 0.2 mH, DS1-25-0002

Order No.: 59P9031
EAN: 4099889003758
MPN:
DS1-25-0002
Series: DS
DS1-25-0002 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
7.0805 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
10 pcs.
6.4498 €
50 pcs.
5.9381 €
100 pcs.
5.3431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Storage choke, DS1-25-0002, SCHURTER

The DS1-25-0002 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Constant inductance at high alternating field modulation and large DC magnetization
  • Reduced magnetic reversal
  • THT-terminals

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Ausführung Speicherdrossel
Bauform radial
Breite 25 mm
Gleichstromwiderstand 100 mΩ
Höhe 15 mm
Induktivität 0.2 mH
Länge 25 mm
Toleranz ±15 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes