DS1-30-0003 | SCHURTER

Storage choke, radial, 0.15 mH, DS1-30-0003

Order No.: 59P9036
EAN: 4099889003802
MPN:
DS1-30-0003
Series: DS
DS1-30-0003 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
5.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4740 €

Storage choke, DS1-30-0003, SCHURTER

The DS1-30-0003 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Constant inductance at high alternating field modulation and large DC magnetization
  • Reduced magnetic reversal
  • THT-terminals

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Ausführung Speicherdrossel
Bauform radial
Breite 30 mm
Gleichstromwiderstand 55 mΩ
Höhe 15 mm
Induktivität 0.15 mH
Länge 30 mm
Toleranz ±15 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes