DS1-40-0001 | SCHURTER

Storage choke, radial, 1 mH, DS1-40-0001

Order No.: 59P9038
EAN: 4099889003826
MPN:
DS1-40-0001
Series: DS
DS1-40-0001 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
17.0289 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,192.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
70 pcs.
17.0289 €

Storage choke, DS1-40-0001, SCHURTER

The DS1-40-0001 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Constant inductance at high alternating field modulation and large DC magnetization
  • Reduced magnetic reversal
  • THT-terminals

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Ausführung Speicherdrossel
Bauform radial
Breite 40 mm
Gleichstromwiderstand 190 mΩ
Höhe 20 mm
Induktivität 1 mH
Länge 40 mm
Toleranz ±15 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes