DS1-48-0001 | SCHURTER

Storage choke, radial, 1 mH, DS1-48-0001

Order No.: 59P9042
EAN: 4099889003864
MPN:
DS1-48-0001
Series: DS
DS1-48-0001 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
32.9868 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,319.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
32.9868 €

Storage choke, DS1-48-0001, SCHURTER

The DS1-48-0001 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Constant inductance at high alternating field modulation and large DC magnetization
  • Reduced magnetic reversal
  • THT-terminals

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Ausführung Speicherdrossel
Bauform radial
Breite 48 mm
Gleichstromwiderstand 160 mΩ
Höhe 25 mm
Induktivität 1 mH
Länge 48 mm
Toleranz ±15 %
Logistics
Ursprungsland SK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes