DSF-18-0005 | SCHURTER

Storage choke, radial, 0.045 mH, 2 A, DSF-18-0005

Order No.: 59P9051
EAN: 4099889003956
MPN:
DSF-18-0005
Series: DSF
DSF-18-0005 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
3.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1535 €

Storage choke, DSF-18-0005, SCHURTER

The DSF-18-0005 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Inductor horizontally positioned in housing
  • Reduced magnetic reversal
  • THT-terminals

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Ausführung Speicherdrossel
Bauform radial
Breite 17.8 mm
Gleichstrom 2 A
Gleichstromwiderstand 32 mΩ
Höhe 12.4 mm
Induktivität 0.045 mH
Länge 18.2 mm
Toleranz ±15 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Karton mit 45 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes