DSF-28-0002 | SCHURTER
Storage choke, radial, 0.63 A, DSF-28-0002
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
10 pcs.
8.4966 €
50 pcs.
7.8183 €
100 pcs.
7.0329 €
*incl. VAT plus shipping costs
**Subject to prior sale
Storage choke, DSF-28-0002, SCHURTER
The DSF-28-0002 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Storage choke
- Inductor horizontally positioned in housing
- Reduced magnetic reversal
- THT-terminals
Applications
- Storage of energy in switched power supplies
- Switch-mode
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
Ausführung | Speicherdrossel | |
Bauform | radial | |
Breite | 27.4 mm | |
Gleichstrom | 0.63 A | |
Gleichstromwiderstand | 360 mΩ | |
Höhe | 16.5 mm | |
Länge | 28.3 mm | |
Toleranz | ±15 % |
Download
Logistics
Ursprungsland | LK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Karton mit 40 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |