DSF-28-0005 | SCHURTER
Storage choke, radial, 0.23 mH, 1.8 A, DSF-28-0005
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Storage choke, DSF-28-0005, SCHURTER
The DSF-28-0005 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Storage choke
- Inductor horizontally positioned in housing
- Reduced magnetic reversal
- THT-terminals
Applications
- Storage of energy in switched power supplies
- Switch-mode
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
Version | storage choke | |
Design | radial | |
Width | 27.4 mm | |
DC current | 1.8 A | |
DC resistance | 125 mΩ | |
Height | 16.5 mm | |
Inductance | 0.23 mH | |
Length | 28.3 mm | |
Tolerance | ±15 % |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Carton with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |